Trendnet TE-FP051 (EU) Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 300-200
- Distrelec Article No.:
- 302-27-993
- Mfr. Part No.:
- TE-FP051 (EU)
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD104.82
(exc. GST)
SGD114.25
(inc. GST)
- RS Stock No.:
- 300-200
- Distrelec Article No.:
- 302-27-993
- Mfr. Part No.:
- TE-FP051 (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Gigabit Switch | |
| Number of Ports | 6 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1.2Gbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | TE-FP051 (EU) | |
| Height | 28mm | |
| Standards/Approvals | IEEE 802.3af, CE, IEEE 802.3u, IEEE 802.3at, IEEE 802.3x, FCC, IEEE 802.3 | |
| Depth | 140mm | |
| Width | 75 mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Gigabit Switch | ||
Number of Ports 6 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1.2Gbps | ||
Desktop/Rack Mount Rack | ||
Model Number TE-FP051 (EU) | ||
Height 28mm | ||
Standards/Approvals IEEE 802.3af, CE, IEEE 802.3u, IEEE 802.3at, IEEE 802.3x, FCC, IEEE 802.3 | ||
Depth 140mm | ||
Width 75 mm | ||
- COO (Country of Origin):
- CN
The Trendnet Unmanaged Fast Ethernet Long Range PoE+ Switch delivers data and power over existing Ethernet cables to Power over Ethernet devices, such as access points, VoIP phones, and IP cameras. It supports both PoE 802.3af and PoE+ 802.3at devices with a 60W PoE budget.
Wall mountable design
Sturdy metal switch
Easy installation
3 year warranty
Related links
- Trendnet TI-UPG62 Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TEG-S562 Unmanaged 6 Port Gigabit Switch
- StarTech.com IES1G52UP12V Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- StarTech.com IES1G52UPDIN Unmanaged 6 Port Gigabit Switch Power Over Ethernet
- D-Link 6-Port Multi-Gigabit Unmanaged Switch with 10G Uplink Unmanaged 6 Port Gigabit Switch
- Trendnet TI-BG62I Managed 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-PG541I Managed 6 Port Gigabit Switch Power Over Ethernet
- Trendnet TE-FP051 (UK), Unmanaged 5 Port Network Switch With PoE

