Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Computing & Peripherals
/
Networking & WiFi
/
Network Hubs
Siemens Industrial Hub
RS Stock No.:
848-7874
Mfr. Part No.:
6GK57951TR100AA6
Manufacturer:
Siemens
View all Network Hubs
Discontinued product
RS Stock No.:
848-7874
Mfr. Part No.:
6GK57951TR100AA6
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
SCALANCE X Accessories
A professional range of SFP transceivers and media modules that have been designed for use with SCALANCE X ethernet switches.
Note
Stock No.
848-7874
is supplied in a pack of 3
Attribute
Value
Depth
9 (Dia.)mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Width
15 (L)mm
Weight
5g
Dimensions
15 (L) x 9 (Dia.)mm