- RS Stock No.:
- 245-6903
- Mfr. Part No.:
- BRS42-0012OOOO-TPDY99HHSESXX.X.XX
- Manufacturer:
- Hirschmann
5 In stock for delivery within 5 working days
Added
Price Each
SGD5,249.67
(exc. GST)
SGD5,722.14
(inc. GST)
Units | Per unit |
1 + | SGD5,249.67 |
- RS Stock No.:
- 245-6903
- Mfr. Part No.:
- BRS42-0012OOOO-TPDY99HHSESXX.X.XX
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Ethernet Switch, 10/100/1,000Mbit/s Data Speeds, 240W Maximum PoE Supply - BOBCAT Series - BRS42-0012OOOO-TPDY99HHSESXX.X.XX
Keep an eye on who's using your network with this Ethernet switch from Belden Hirschmann. Its managed functionality lets you pick which devices can log onto your system, shutting the door on rogue connections. By running data speeds up to 2.5Gbit/s, the product races through data transfers to boost your system's productivity.
Features & Benefits
• Built-in PoE connectivity up to 240W combines power and data into one connection
• TSN protocols bring device clocks into line, helping to deliver time-sensitive files reliably
• Mounts on a DIN rail, so it's quick to install in existing cabinets
• TSN protocols bring device clocks into line, helping to deliver time-sensitive files reliably
• Mounts on a DIN rail, so it's quick to install in existing cabinets
Applications
• Manufacturing facilities
• Oil and gas industry
• Data centres
• Oil and gas industry
• Data centres
What temperatures can I use this Ethernet switch in?
You can use this device in temperatures between -40°C and +70°C, so it handles the heat of demanding industrial environments.
Specifications
Attribute | Value |
---|---|
Number of Ports | 12 |
Switch Type | Managed Switch |
RJ45 Ports | 12 |
Height | 140mm |
Series | BOBCAT |
Width | 123mm |
Depth | 115mm |
Dimensions | 123 mm x 140 mm x 115mm |