- RS Stock No.:
- 159-6325
- Mfr. Part No.:
- 6GK5205-3BB00-2AB2
- Manufacturer:
- Siemens
1 In stock for delivery within 5 working days
Added
Price Each
SGD1,493.20
(exc. GST)
SGD1,627.59
(inc. GST)
Units | Per unit |
1 + | SGD1,493.20 |
- RS Stock No.:
- 159-6325
- Mfr. Part No.:
- 6GK5205-3BB00-2AB2
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, PROFINET Communications Protocol, DIN Rail Mounting - SCALANCE Series - 6GK5205-3BB00-2AB2
When you need a network hub to help with automation and control processes in your industrial control cabinet, choose this Ethernet switch from Siemens. It's a single-unit solution that lets you control and diagnose issues in your Ethernet line, ring and star topology networks. The multifunctional unit has five RJ45 ports, three MM FO ST ports and one console port. The RJ45 ports support data transfer rates of 10 and 100Mbit/s to suit many different applications. As the device switches automatically to match the speed of any linked equipment, you don't have to worry about configuration.
Features & Benefits
• Diagnostics LED keeps you informed of system status
• Includes redundant power supply circuit that stops downtime caused by faults
• Operating temperature range of 0°C to +60°C, so suitable for challenging industrial environments
• Snaps onto a standard 35mm DIN rail for easy, tool-free installation
• Includes redundant power supply circuit that stops downtime caused by faults
• Operating temperature range of 0°C to +60°C, so suitable for challenging industrial environments
• Snaps onto a standard 35mm DIN rail for easy, tool-free installation
What does this Ethernet switch's PROFINET protocol mean?
The switch's default PROFINET protocol is an industrial communications interface that's used globally. This means the component is widely supported and is a practical option for system control and diagnostics.
Specifications
Attribute | Value |
---|---|
Number of Ports | 1, 3, 5 |
Switch Type | Managed Switch |
RJ45 Ports | 5 |
Height | 117mm |
Series | XB205 |
Dimensions | 80 x 109 x 117mm |
Depth | 109mm |
Width | 80mm |