Teltonika TSW100 Series DIN Rail, Wall Mount Industrial Ethernet Switch, 5, 1000Mbps Transmission, 57 VDC
- RS Stock No.:
- 756-406
- Mfr. Part No.:
- TSW100010030
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
SGD128.64
(exc. GST)
SGD140.22
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD128.64 |
*price indicative
- RS Stock No.:
- 756-406
- Mfr. Part No.:
- TSW100010030
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Ethernet Switch | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 57 VDC | |
| Mount Type | DIN Rail, Wall Mount | |
| Series | TSW100 | |
| Number of RJ-45 Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Weight | 350g | |
| Height | 32.2mm | |
| Depth | 101.2mm | |
| Width | 115mm | |
| Standards/Approvals | UKCA | |
| Number of Ports | 5 | |
| Switch Type | PoE Switches | |
| Compatible USB Cable Version | No | |
| Protocol Type | CSMA/CD, Ethernet, Ethernet 10/100/1000 Mbps | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Ethernet Switch | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 57 VDC | ||
Mount Type DIN Rail, Wall Mount | ||
Series TSW100 | ||
Number of RJ-45 Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Weight 350g | ||
Height 32.2mm | ||
Depth 101.2mm | ||
Width 115mm | ||
Standards/Approvals UKCA | ||
Number of Ports 5 | ||
Switch Type PoE Switches | ||
Compatible USB Cable Version No | ||
Protocol Type CSMA/CD, Ethernet, Ethernet 10/100/1000 Mbps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
