- RS Stock No.:
- 197-5498
- Mfr. Part No.:
- ST10GPEXNDPI
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 197-5498
- Mfr. Part No.:
- ST10GPEXNDPI
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech 2-port PCIe 10GBase-T / NBASE-T ethernet network card offers versatile and cost-efficient network connectivity, by increasing the available network bandwidth without having to replace your existing cabling infrastructure. The 5-speed network card lets you add two 10G/NBASE-T RJ45 ports to your server or desktop computer and access your network at multiple speeds: 10G, 5G, 2.5G, 1G, and 100Mbps. A cost-effective way to add two Ethernet ports to your server or desktop computer, with 5-speed network access.
Reliable performance with Intel X550 chipset.
IEEE 802.3az compliant energy-efficient chipset.
Virtualization (Microsoft Hyper-V) and iSCSI support.
PXE support.
Full-duplex support.
Supports Auto-MDIX.
Up to 9K jumbo frame support.
IEEE 802.3az compliant energy-efficient chipset.
Virtualization (Microsoft Hyper-V) and iSCSI support.
PXE support.
Full-duplex support.
Supports Auto-MDIX.
Up to 9K jumbo frame support.
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Interface Type | RJ45 |
Network Speed | 10 Gbps/5G/2.5G/1G/100 Mbps |
Number of Ports | 2 |
Wake On LAN | No |
Maximum Data Transfer Rate | 10Gbps |