- RS Stock No.:
- 186-2770
- Mfr. Part No.:
- US1GC301AU
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-2770
- Mfr. Part No.:
- US1GC301AU
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
US1GC301AU USB C to Gigabit Ethernet Adapter
Now, you can easily connect to a Gigabit network through the USB-C™ or Thunderbolt™ 3 port on your laptop or desktop computer, and add connectivity for an additional USB (Type-A) peripheral device. It's a great companion for your MacBook, Chromebook Pixel™, Dell™ XPS 12, Dell Latitude 12 7000 Series 2-in-1 or other devices.
Powerful Gigabit Network Connections
The USB-C network adapter supports full Gigabit bandwidth by harnessing the performance of USB 3.1 Gen 1 (5 Gbps). You can quickly access very large files over the network at Gigabit speed.
Native Driver Support Makes Installation Easy
Get up and running quickly. Simply plug the adapter into the USB Type-C™ port on your laptop and connect to your network. The network adapter chipset provides native driver support in Chrome OS™ and Windows® 8.1, and supports Mac OSX (10.10) with driver installation.
Trouble-Free Connections Through USB-Type-C
The USB-C connector is smaller and easier to use than previous USB connectors. Its a reversible plug so you can connect to your devices with either side facing up, without frustration or the risk of port damage.
With a compact design, this USB-C network adapter is as portable as your laptop, perfect for ultra-portable devices that have a USB-C port, such as the MacBook and Chromebook Pixel™. The network adapter is bus-powered which makes it easy to connect when youre on the go.
Additional Connectivity With an Extra USB 3.1 Port
Some computers with USB Type-C only offer one port for external connectivity. This Ethernet adapter features a built-in USB Type-A port, giving you the freedom to attach an additional peripheral device, such as a USB mouse.
The US1GC301AU is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Powerful Gigabit Network Connections
The USB-C network adapter supports full Gigabit bandwidth by harnessing the performance of USB 3.1 Gen 1 (5 Gbps). You can quickly access very large files over the network at Gigabit speed.
Native Driver Support Makes Installation Easy
Get up and running quickly. Simply plug the adapter into the USB Type-C™ port on your laptop and connect to your network. The network adapter chipset provides native driver support in Chrome OS™ and Windows® 8.1, and supports Mac OSX (10.10) with driver installation.
Trouble-Free Connections Through USB-Type-C
The USB-C connector is smaller and easier to use than previous USB connectors. Its a reversible plug so you can connect to your devices with either side facing up, without frustration or the risk of port damage.
With a compact design, this USB-C network adapter is as portable as your laptop, perfect for ultra-portable devices that have a USB-C port, such as the MacBook and Chromebook Pixel™. The network adapter is bus-powered which makes it easy to connect when youre on the go.
Additional Connectivity With an Extra USB 3.1 Port
Some computers with USB Type-C only offer one port for external connectivity. This Ethernet adapter features a built-in USB Type-A port, giving you the freedom to attach an additional peripheral device, such as a USB mouse.
The US1GC301AU is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Add a Gigabit Ethernet network connection to your computer through a USB Type-C port
Works with the newest MacBook, Chromebook Pixel™and other laptop and desktop computers with a USB-C port
Thunderbolt 3 port compatible
Add a USB Type-A port to your computer for connecting an additional peripheral device
Native driver support in Chrome OS™ and Windows® 8.1 for easy set-up
Supports Mac OS 10.10 with driver installation
Powered directly from the USB port
Compact, lightweight design for maximum portability
Supports 10/100/1000 Mbps auto-detection
IEEE 802.3, 802.3u and 802.3ab compatible
IEEE 802.1Q VLAN Tagging support
Built-in Checksum and Large Send Offload
Up to 4K Jumbo Frame support
Wake-On-LAN support
IEEE 802.3az Energy Efficient Ethernet support
Works with the newest MacBook, Chromebook Pixel™and other laptop and desktop computers with a USB-C port
Thunderbolt 3 port compatible
Add a USB Type-A port to your computer for connecting an additional peripheral device
Native driver support in Chrome OS™ and Windows® 8.1 for easy set-up
Supports Mac OS 10.10 with driver installation
Powered directly from the USB port
Compact, lightweight design for maximum portability
Supports 10/100/1000 Mbps auto-detection
IEEE 802.3, 802.3u and 802.3ab compatible
IEEE 802.1Q VLAN Tagging support
Built-in Checksum and Large Send Offload
Up to 4K Jumbo Frame support
Wake-On-LAN support
IEEE 802.3az Energy Efficient Ethernet support
Applications
Add Gigabit Ethernet capabilities to your MacBook, Chromebook Pixel, Dell XPS 12 or Dell Latitude 12 7000 Series 2-in-1
Turn your USB-C port into a Gigabit LAN RJ45 port
Add an extra USB peripheral along with your network adapter
Turn your USB-C port into a Gigabit LAN RJ45 port
Add an extra USB peripheral along with your network adapter
Whats in the package?
USB-C to GbE Network Adapter
FAQ
What is USBC-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Specifications
Attribute | Value |
---|---|
Bus Type | USB 3.1 |
Network Speed | 10/100/1000Mbit/s |
Interface Type | RJ45 |
Number of Ports | 1 |
Wake On LAN | Yes |