- RS Stock No.:
- 877-5617
- Mfr. Part No.:
- LS410D0201-EU
- Manufacturer:
- Buffalo
Discontinued product
- RS Stock No.:
- 877-5617
- Mfr. Part No.:
- LS410D0201-EU
- Manufacturer:
- Buffalo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BUFFALO LinkStation™ 410 Series NAS
Buffalo Technologys new LinkStation™ 410D series is the next generation of single-bay NAS: faster-than-ever and ready for intensive data storage tasks with easy setup and a new intuitive interface, and a free personal cloud for remote access from anywhere via web browsers or smart devices.
Buffalos new LinkStation™ has the latest Dual Issue CPU with a new generation CPU core for noticeably improved performance that delivers transfer speeds up to 100MB/s!
Buffalos new LinkStation™ has the latest Dual Issue CPU with a new generation CPU core for noticeably improved performance that delivers transfer speeds up to 100MB/s!
Single bay NAS
Latest processor with new generation high-performance Dual Issue CPU
Transfer speeds up to 100MB/s
Supports Active Directory
Provides central location for growing media libraries
Data accessible from anywhere with Smart devices or web browser
Share your printer among multiple users and devices
Share your iTunes media with multiple devices across your network
Optimised for both PC and Mac®
Time Machine® ready for multi-client scheduled backups
New easy-to-use setup interface – no router settings changes necessary
Plug-n-play your external HDD to expand capacity – no reformatting required
Remote control of Media contents from Android™ and iOS devices
Remote control of BitTorrent ™ from Android™ devices
Latest processor with new generation high-performance Dual Issue CPU
Transfer speeds up to 100MB/s
Supports Active Directory
Provides central location for growing media libraries
Data accessible from anywhere with Smart devices or web browser
Share your printer among multiple users and devices
Share your iTunes media with multiple devices across your network
Optimised for both PC and Mac®
Time Machine® ready for multi-client scheduled backups
New easy-to-use setup interface – no router settings changes necessary
Plug-n-play your external HDD to expand capacity – no reformatting required
Remote control of Media contents from Android™ and iOS devices
Remote control of BitTorrent ™ from Android™ devices
BUFFALO Desktop NAS
Specifications
Attribute | Value |
---|---|
Model | LinkStation 410 |
Number of Bays | 1 |
Drives Included | 1 x 2 TB |
Capacity | 4 TB |
USB Ports | 1 x USB 2.0 |
Network Speed | 10/100/1000Mbit/s |
Ethernet Ports | 1 |
Dimensions | 205 x 45 x 128mm |
Weight | 1.3kg |
Width | 45mm |
Length | 205mm |
Height | 128mm |