Renesas Electronics Physical Layer Transceiver, 82P2282PFG
- RS Stock No.:
- 250-3467
- Mfr. Part No.:
- 82P2282PFG
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3467
- Mfr. Part No.:
- 82P2282PFG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Physical Layer Transceiver | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Interface Standards | No | |
| Standards/Approvals | RoHS | |
| Power Supply Type | Analogue, Digital | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Physical Layer Transceiver | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Interface Standards No | ||
Standards/Approvals RoHS | ||
Power Supply Type Analogue, Digital | ||
Automotive Standard AEC-Q101 | ||
The Renesas Electronics transceiver is a highly featured single device solution for T1/E1/J1 trunks. Each link of the IDT82P2282 can be independently configured. The configuration is performed through an SPI or parallel microprocessor interface. In the receive path, the signals from the line side are coupled into the RTIPn and RRINGn pins and pass through an Impedance Terminator. In T1/J1 Mode, the recovered data and clock of each link can be configured in Super Frame (SF), Extended Super Frame (ESF), T1 Digital Multiplexer (DM) or Switch Line Carrier - 96 (SLC-96) formats. On the system side, if the device is in T1/J1 mode, the data stream of 1.544 Mbit/s can be converted to/from the data stream of 2.048 Mbit/s by software configuration. In the transmit path, the Transmit System Interface inputs the signals with various operating modes.
For line Interface each link can be configured as T1, E1 or J1
Line Interface supports T1/E1/J1 long haul/short haul line Interface
HPS for 1+1 protection without external relays
Selectable internal line termination impedance provided
It supports AMI/B8ZS for T1/J1 and AMI/HDB3 for E1 line encoding/decoding
It provides T1/E1/J1 short haul Pulse templates
It supports G.772 non-intrusive monitoring
It supports T1.102 line monitor
Transmit line has short-circuit detection and protection
Separate Transmit and Receive Jitter Attenuators 2 per link provided
Each receiver and transmitter can be individually powered down
