NCN2612BMTTWG ON Semiconductor, Differential Multiplexer Hex SPDT 5Gbit/s, 3.3 V, 56-Pin WQFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-0645P
Mfr. Part No.:
NCN2612BMTTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

56

Dimensions

11 x 5 x 0.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy