- RS Stock No.:
- 538-6731
- Mfr. Part No.:
- ADG725BCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-6731
- Mfr. Part No.:
- ADG725BCPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Dual Supply ±2.5V, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Low Distortion
High Speed Switching
Low Leakage
Low Power
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 48 |
Dimensions | 7 x 7 x 0.83mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |