- RS Stock No.:
- 191-3269
- Mfr. Part No.:
- MAX4553ESE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3269
- Mfr. Part No.:
- MAX4553ESE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
±15kV ESD Protection
+2V to +12V Single Supply
±2V to ±6V Dual Supplies
120Ω Signal Paths with ±5V Supplies
Low Power Consumption: < 1μW
4 Separately Controlled SPST Switches
Rail-to-Rail Signal Handling
Pin-Compatible with Industry-Standard DG211/DG212/DG213
TTL/CMOS-Compatible Inputs with Dual ±5V or Single +5V Supply
Applications
Audio-Signal Routing
Avionics
Battery-Powered Applications
Data Acquisition
Networking
Test Equipment
+2V to +12V Single Supply
±2V to ±6V Dual Supplies
120Ω Signal Paths with ±5V Supplies
Low Power Consumption: < 1μW
4 Separately Controlled SPST Switches
Rail-to-Rail Signal Handling
Pin-Compatible with Industry-Standard DG211/DG212/DG213
TTL/CMOS-Compatible Inputs with Dual ±5V or Single +5V Supply
Applications
Audio-Signal Routing
Avionics
Battery-Powered Applications
Data Acquisition
Networking
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |