- RS Stock No.:
- 185-0144
- Mfr. Part No.:
- BU2152FS-E2
- Manufacturer:
- ROHM
14 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 2)
SGD4.71
(exc. GST)
SGD5.13
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | SGD4.71 | SGD9.42 |
10 - 18 | SGD4.615 | SGD9.23 |
20 - 98 | SGD4.48 | SGD8.96 |
100 + | SGD4.345 | SGD8.69 |
*price indicative |
- RS Stock No.:
- 185-0144
- Mfr. Part No.:
- BU2152FS-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BU2152FS incorporates a built-in shift register and a latch circuit to control 24 LED by serial interface, linked to a microcontrollers.
LED can be driven directly. (Output current 25mA)
24 bit parallel output
Operational on low voltage (2.7V to 5.5V)
Cascade connection is possible
24 bit parallel output
Operational on low voltage (2.7V to 5.5V)
Cascade connection is possible
Specifications
Attribute | Value |
---|---|
Pin Count | 32 |
Mounting Type | Surface Mount |
Package Type | SSOP-A |
Dimensions | 13.95 x 5.4 x 1.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |