- RS Stock No.:
- 171-8363
- Mfr. Part No.:
- NLHV4157NDFT2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 171-8363
- Mfr. Part No.:
- NLHV4157NDFT2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NLHV4157 is an advanced CMOS analog switch fabricated with silicon gate CMOS technology. The device passes analog and digital negative voltages that may vary across the full power−supply range (from VEE to GND).
VEE = 12 V to -4 V
Switch Signal Voltage Range
VIS = VEE to GND
Positive Control Signal Voltage
VIN = 0 to 3.3 V
Low ON Resistance
RON ≤ 5 Ω @ VEE = −10 V
Latch−up Performance
Exceeds 200 mA
Small Packaging
Available in SC88 6−Pin Package
GaN Transistor Power Amplifiers
Cell Phone Towers
Switch Signal Voltage Range
VIS = VEE to GND
Positive Control Signal Voltage
VIN = 0 to 3.3 V
Low ON Resistance
RON ≤ 5 Ω @ VEE = −10 V
Latch−up Performance
Exceeds 200 mA
Small Packaging
Available in SC88 6−Pin Package
GaN Transistor Power Amplifiers
Cell Phone Towers
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SC-88 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |