- RS Stock No.:
- 169-5624
- Mfr. Part No.:
- SN74LV4052APW
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 90)
SGD0.626
(exc. GST)
SGD0.682
(inc. GST)
Units | Per unit | Per Tube* |
90 + | SGD0.626 | SGD56.34 |
*price indicative |
- RS Stock No.:
- 169-5624
- Mfr. Part No.:
- SN74LV4052APW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |