- RS Stock No.:
- 168-4825
- Mfr. Part No.:
- DG413DJ-E3
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 26/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 25)
SGD5.178
(exc. GST)
SGD5.644
(inc. GST)
Units | Per unit | Per Tube* |
25 - 50 | SGD5.178 | SGD129.45 |
75 - 100 | SGD4.983 | SGD124.575 |
125 + | SGD4.672 | SGD116.80 |
*price indicative |
- RS Stock No.:
- 168-4825
- Mfr. Part No.:
- DG413DJ-E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Cyclone FPGA, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |