- RS Stock No.:
- 166-3563
- Mfr. Part No.:
- FSUSB43L10X
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 5000)
SGD0.986
(exc. GST)
SGD1.075
(inc. GST)
Units | Per unit | Per Reel* |
5000 + | SGD0.986 | SGD4,930.00 |
*price indicative |
- RS Stock No.:
- 166-3563
- Mfr. Part No.:
- FSUSB43L10X
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
USB Switches, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | MicroPak |
Dimensions | 2.1 x 1.6 x 0.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |