- RS Stock No.:
- 166-1595
- Mfr. Part No.:
- PCA9545BPW,118
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 166-1595
- Mfr. Part No.:
- PCA9545BPW,118
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, NXP
Specifications
Attribute | Value |
---|---|
Pin Count | 20 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 6.6 x 4.5 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |