- RS Stock No.:
- 401-210
- Mfr. Part No.:
- MAX4066ACSD+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 401-210
- Mfr. Part No.:
- MAX4066ACSD+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |