- RS Stock No.:
- 512-4915
- Mfr. Part No.:
- MTX3282-COM
- Manufacturer:
- Metrix
Discontinued product
- RS Stock No.:
- 512-4915
- Mfr. Part No.:
- MTX3282-COM
- Manufacturer:
- Metrix
Technical data sheets
Legislation and Compliance
Product Details
MTX 3000 Series, Graphical Multimeters
High performance all in one multimeter for laboratory or on-site use.
Large (58x58mm) 160 x 160 dot matrix multi-directional LCD graphic screen with backlight.
Depending on the function selected results are displayed in several ways:
* 4 x 100,000 count digital displays for simultaneous display of associated measurements
* Mixed display mode combines a stable digital readout with bargraph display of indicating rapid variations and a graphic recorder displaying measurement variation over time
3 input terminals with automatically selected measurements,
Full autoranging current measurement utilising one current input terminal
Simultaneous current & voltage measurements can be made using 3 measurement leads
8-way keypad mimics a "virtual" measurement switch providing "one-hand one-touch" ergonomics
Configuration menu & on-line help
Data acquisition up to 4 measurements at once - interval from 1s to 24h
4x150 measurements storage
SPEC function displays the reading and measurement tolerances (min and max) for complete clarity of measurement uncertainties
SURV function: Surveillance and storage of "MIN", "MAX", and "AVG" values with time stamp
Manual hold of display (HOLD) or automatic hold on stable measurement (AUTOHOLD)
Frequency measurements up to 2 MHz, duration, cyclical ratio, events metering
10nF to 10mF capacitance ranges
Favourite measurement key assigned to any physical quantity (conversion & unit)
Dimensions and weight : 44 x 85 x 180 mm : 400 g.
Complies with IEC 61010-1 CAT IV 600V; CAT III 1000V
Large (58x58mm) 160 x 160 dot matrix multi-directional LCD graphic screen with backlight.
Depending on the function selected results are displayed in several ways:
* 4 x 100,000 count digital displays for simultaneous display of associated measurements
* Mixed display mode combines a stable digital readout with bargraph display of indicating rapid variations and a graphic recorder displaying measurement variation over time
3 input terminals with automatically selected measurements,
Full autoranging current measurement utilising one current input terminal
Simultaneous current & voltage measurements can be made using 3 measurement leads
8-way keypad mimics a "virtual" measurement switch providing "one-hand one-touch" ergonomics
Configuration menu & on-line help
Data acquisition up to 4 measurements at once - interval from 1s to 24h
4x150 measurements storage
SPEC function displays the reading and measurement tolerances (min and max) for complete clarity of measurement uncertainties
SURV function: Surveillance and storage of "MIN", "MAX", and "AVG" values with time stamp
Manual hold of display (HOLD) or automatic hold on stable measurement (AUTOHOLD)
Frequency measurements up to 2 MHz, duration, cyclical ratio, events metering
10nF to 10mF capacitance ranges
Favourite measurement key assigned to any physical quantity (conversion & unit)
Dimensions and weight : 44 x 85 x 180 mm : 400 g.
Complies with IEC 61010-1 CAT IV 600V; CAT III 1000V
MTX3282 additional features
0.03% dcV basic accuracy; 100kHz bandwidth
AUTOPEAK mode provides fast autoranging for error-free measurements without crest factor limitations
MATH function applies a user defined mathematical scaling to a measured value for direct display.
Temperature measurement from J, K type thermocouples and PT100 / PT1000 probes
Pulse counting up to 99,999, minimum duration 5μs
AUTOPEAK mode provides fast autoranging for error-free measurements without crest factor limitations
MATH function applies a user defined mathematical scaling to a measured value for direct display.
Temperature measurement from J, K type thermocouples and PT100 / PT1000 probes
Pulse counting up to 99,999, minimum duration 5μs
Note
For a suitable USB adaptor please see RS 450-3238
Supplied with
Standard version: 3 AA alkaline batteries, test lead set & instructions
-COM version optical RS232 cable; SX-DIMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
-BT version Bluetooth wireless link: SX-DMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
-COM version optical RS232 cable; SX-DIMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
-BT version Bluetooth wireless link: SX-DMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | MTX 3282 |
Display Type | LCD |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Current Measurement | 20A dc |
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum Capacitance Measurement | 10mF |
Maximum Frequency | 2MHz |
Safety Category Level | CAT III, CAT IV |
Dimensions | 44 x 85 x 180mm |
Width | 85mm |
Best DC Voltage Accuracy | ±0.03% + 8 Digits |
Length | 44mm |
Best Resistance Measurement Accuracy | ±0.07% + 8 Digits |
Battery Type | AA |
Safety Category Voltage | 600 V, 1000 V |
Best DC Current Accuracy | ±0.08% + 8 Digits |
Weight | 400g |
Height | 180mm |
Best AC Current Accuracy | ±0.3% + 30 Digits |
Best Capacitance Measurement Accuracy | ±1% + 5 Digits |
Best AC Voltage Accuracy | ±0.3% + 40 Digits |