Aim-TTi 1906 Bench LED Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
- RS Stock No.:
- 333-8308
- Mfr. Part No.:
- 58122-0420
- Manufacturer:
- Aim-TTi
- RS Stock No.:
- 333-8308
- Mfr. Part No.:
- 58122-0420
- Manufacturer:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Multimeter Type | Bench | |
| Model Number p | 1906 | |
| Display Type | LED | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Absolute Maximum Resistance Measurement | 20MΩ | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Maximum Frequency | 50kHz | |
| DC Current Measurement Resolution | 1nA dc | |
| AC Current Measurement Resolution | 1nA ac | |
| DC Voltage Measurement Resolution | 1µV dc | |
| Resistance Measurement Resolution | 1mΩ | |
| AC Voltage Measurement Resolution | 1µV ac | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | +40°C | |
| Best DC Current Accuracy | ±0.12% + 12 Digits | |
| Best Resistance Measurement Accuracy | ±0.07% + 3 Digits | |
| Best DC Voltage Accuracy | ±0.019% + 3 Digits | |
| Length | 235mm | |
| Safety Category Voltage | 240V | |
| Best AC Current Accuracy | ±0.4% + 100 Digits | |
| Weight | 2.2kg | |
| Width | 260mm | |
| Dimensions | 235 x 260 x 88mm | |
| Best AC Voltage Accuracy | ±3% + 1500 Digits | |
| Minimum Operating Temperature | +5°C | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Multimeter Type Bench | ||
Model Number p 1906 | ||
Display Type LED | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Absolute Maximum Resistance Measurement 20MΩ | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Maximum Frequency 50kHz | ||
DC Current Measurement Resolution 1nA dc | ||
AC Current Measurement Resolution 1nA ac | ||
DC Voltage Measurement Resolution 1µV dc | ||
Resistance Measurement Resolution 1mΩ | ||
AC Voltage Measurement Resolution 1µV ac | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature +40°C | ||
Best DC Current Accuracy ±0.12% + 12 Digits | ||
Best Resistance Measurement Accuracy ±0.07% + 3 Digits | ||
Best DC Voltage Accuracy ±0.019% + 3 Digits | ||
Length 235mm | ||
Safety Category Voltage 240V | ||
Best AC Current Accuracy ±0.4% + 100 Digits | ||
Weight 2.2kg | ||
Width 260mm | ||
Dimensions 235 x 260 x 88mm | ||
Best AC Voltage Accuracy ±3% + 1500 Digits | ||
Minimum Operating Temperature +5°C | ||
Height 88mm | ||
RoHS Status: Not Applicable
