Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Multimeters & Accessories
Multimeters
Aim-TTi 1705 Bench LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
RS Stock No.:
326-2251
Mfr. Part No.:
58122-0650
Manufacturer:
Aim-TTi
View all Multimeters
Discontinued product
RS Stock No.:
326-2251
Mfr. Part No.:
58122-0650
Manufacturer:
Aim-TTi
Technical data sheets
Legislation and Compliance
Specifications
1705 Programmable True RMS Multimeter User Guide
1705 - High Resolution Bench/Portable TRMS Multimeter Data Sheet
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Multimeter Type
Bench
Model Number p
1705
Display Type
LCD
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Capacitance Measurement
100µF
Maximum Frequency
50kHz
DC Current Measurement Resolution
0.1µA dc
AC Current Measurement Resolution
0.1µA ac
AC Voltage Measurement Resolution
10µV ac
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
10µV dc
Safety Category Level
CAT I, CAT II
Capacitance Measurement Resolution
10pF
Safety Category Voltage
600 V, 1000 V
Battery Type
C
Minimum Operating Temperature
+40°C
Height
88mm
Weight
2kg
Best DC Current Accuracy
±3% + 10 Digits
Best DC Voltage Accuracy
±0.06% + 3 Digits
Length
235mm
Best Resistance Measurement Accuracy
±0.5% + 2 Digits
Maximum Operating Temperature
+50°C
Best Capacitance Measurement Accuracy
±5% + 5 Digits
Dimensions
235 x 260 x 88mm
Best AC Voltage Accuracy
±1% + 80 Digits
Best AC Current Accuracy
±3% + 20 Digits
Width
260mm