- RS Stock No.:
- 219-3074
- Mfr. Part No.:
- SEFRAM7335
- Manufacturer:
- Sefram
Discontinued product
- RS Stock No.:
- 219-3074
- Mfr. Part No.:
- SEFRAM7335
- Manufacturer:
- Sefram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram 7335 is a digital and bar graph multimeter. It has a robust, reliable, high performance and accuracy of 0.08%.
Resistance measurement up to 40Mohms
Capacitance measurement up to 10mF
Continuity test with buzzer
Panoramic LCD with backlight and 65 segments bar graph
Capacitance measurement up to 10mF
Continuity test with buzzer
Panoramic LCD with backlight and 65 segments bar graph
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 7335 |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Capacitance Measurement | 10mF |
Safety Category Level | CAT III, CAT IV |
Weight | 460g |
Safety Category Voltage | 600 V, 100V |
Battery Type | 9V - 6F22 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |