Fluke 1654 Electrical Tester, 1000V , Earth Resistance Measurement With Australia Mains, Danish Mains, German Mains,
- RS Stock No.:
- 901-1191
- Mfr. Part No.:
- 1654B02-CLAMPKIT/D
- Manufacturer:
- Fluke
This image is representative of the product range
- RS Stock No.:
- 901-1191
- Mfr. Part No.:
- 1654B02-CLAMPKIT/D
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | 3 Wire | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number p | 1654 | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1000V | |
| Maximum Voltage Measurement | 500V | |
| Test Type | Continuity, Insulation, RCD, Wiring Polarity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | Australia Mains, Danish Mains, German Mains, Italian Mains, New Zealand Mains, Swiss Mains, UK Mains | |
| Continuity Test Current | 210 mA @ 7.5 Ω | |
| RCD Test Type | A, AC, B | |
| Remote Switch Mode | Yes | |
| IP Rating | IP40 | |
| Test Standards | ANSI/ISA -s82.02.01, CAN/CSA c22.2, EN 61010-1 Ed 2.0, UL 61010 | |
| Maximum Operating Temperature | +40°C | |
| Display Type | LCD | |
| Safety Category | CAT II 250 V, CAT III 1000 V, CAT III 500 V, CAT III 600 V, CAT IV 300 V | |
| Dimensions | 250 x 125 x 100mm | |
| Minimum Continuity Resistance | 20Ω | |
| Minimum Operating Temperature | -10°C | |
| Length | 250mm | |
| Width | 125mm | |
| Power Source | Battery | |
| Battery Type | AA, Alkaline | |
| Safety Category Voltage | 250 V, 300 V, 500 V, 600 V, 1000 V | |
| Maximum Continuity Resistance | 2000Ω | |
| Plug Type | 3-Pin BS 1363, Australia, Denmark, Italy, New Zealand, Schuko, Switzerland | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Height | 100mm | |
| Weight | 1.3 (with Battery)kg | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type 3 Wire | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number p 1654 | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1000V | ||
Maximum Voltage Measurement 500V | ||
Test Type Continuity, Insulation, RCD, Wiring Polarity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type Australia Mains, Danish Mains, German Mains, Italian Mains, New Zealand Mains, Swiss Mains, UK Mains | ||
Continuity Test Current 210 mA @ 7.5 Ω | ||
RCD Test Type A, AC, B | ||
Remote Switch Mode Yes | ||
IP Rating IP40 | ||
Test Standards ANSI/ISA -s82.02.01, CAN/CSA c22.2, EN 61010-1 Ed 2.0, UL 61010 | ||
Maximum Operating Temperature +40°C | ||
Display Type LCD | ||
Safety Category CAT II 250 V, CAT III 1000 V, CAT III 500 V, CAT III 600 V, CAT IV 300 V | ||
Dimensions 250 x 125 x 100mm | ||
Minimum Continuity Resistance 20Ω | ||
Minimum Operating Temperature -10°C | ||
Length 250mm | ||
Width 125mm | ||
Power Source Battery | ||
Battery Type AA, Alkaline | ||
Safety Category Voltage 250 V, 300 V, 500 V, 600 V, 1000 V | ||
Maximum Continuity Resistance 2000Ω | ||
Plug Type 3-Pin BS 1363, Australia, Denmark, Italy, New Zealand, Schuko, Switzerland | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Height 100mm | ||
Weight 1.3 (with Battery)kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
