Sibille FC5300FR Multifunction Tester
- RS Stock No.:
- 899-7378
- Mfr. Part No.:
- FC5300FR
- Manufacturer:
- Sibille
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7378
- Mfr. Part No.:
- FC5300FR
- Manufacturer:
- Sibille
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Loop Impedance Test Type | Phase to Phase | |
| Model Number p | FC5300FR | |
| Weight | 9.9kg | |
| Dimensions | 470 x 360 x 190mm | |
| Height | 190mm | |
| Width | 360mm | |
| Length | 470mm | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Loop Impedance Test Type Phase to Phase | ||
Model Number p FC5300FR | ||
Weight 9.9kg | ||
Dimensions 470 x 360 x 190mm | ||
Height 190mm | ||
Width 360mm | ||
Length 470mm | ||
- COO (Country of Origin):
- FR
