Sibille FC300012FRV2 Multifunction Tester
- RS Stock No.:
- 899-7369
- Mfr. Part No.:
- FC300012FRV2
- Manufacturer:
- Sibille
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7369
- Mfr. Part No.:
- FC300012FRV2
- Manufacturer:
- Sibille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Model Number p | FC300012FRV2 | |
| IP Rating | IP51, IP67 | |
| Width | 230mm | |
| Length | 300mm | |
| Dimensions | 300 x 230 x 85mm | |
| Minimum Operating Temperature | 0°C | |
| Power Source | Battery | |
| Safety Category Level | CAT IV | |
| Weight | 2.4kg | |
| Maximum Operating Temperature | +40°C | |
| Safety Category | CAT IV 600 V | |
| Height | 85mm | |
| Safety Category Voltage | 600V | |
| Battery Type | Alkaline | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Model Number p FC300012FRV2 | ||
IP Rating IP51, IP67 | ||
Width 230mm | ||
Length 300mm | ||
Dimensions 300 x 230 x 85mm | ||
Minimum Operating Temperature 0°C | ||
Power Source Battery | ||
Safety Category Level CAT IV | ||
Weight 2.4kg | ||
Maximum Operating Temperature +40°C | ||
Safety Category CAT IV 600 V | ||
Height 85mm | ||
Safety Category Voltage 600V | ||
Battery Type Alkaline | ||
- COO (Country of Origin):
- FR
FC30012 Phase and feeder live identifier
This FC3012 can be used by a single operator for mapping customer phase and feeder connection in 5 seconds.
The Central Unit (CU) is connected to all the outgoing lines on a supply substation
The Line Unit (LU), connected to any points of the network (customer, connection box, …), automatically provides you with all the useful information
Local voltage measurement
Phase indication L1, L2 or L3
Feeder or circuit from 1 to 12
Substation. (CU code.) From 1 to 8
Didactic operating mode on the Central Unit
The Line Unit (LU), connected to any points of the network (customer, connection box, …), automatically provides you with all the useful information
Local voltage measurement
Phase indication L1, L2 or L3
Feeder or circuit from 1 to 12
Substation. (CU code.) From 1 to 8
Didactic operating mode on the Central Unit
