Sibille FC30006FRV2 Multifunction Tester
- RS Stock No.:
- 899-7362
- Mfr. Part No.:
- FC30006FRV2
- Manufacturer:
- Sibille
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7362
- Mfr. Part No.:
- FC30006FRV2
- Manufacturer:
- Sibille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille | |
| Model Number p | FC30006FRV2 | |
| IP Rating | IP51, IP67 | |
| Length | 300mm | |
| Safety Category | CAT IV 600 V | |
| Battery Type | Alkaline | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Weight | 2.4kg | |
| Height | 85mm | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 300 x 230 x 85mm | |
| Power Source | Battery | |
| Width | 230mm | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Sibille | ||
Model Number p FC30006FRV2 | ||
IP Rating IP51, IP67 | ||
Length 300mm | ||
Safety Category CAT IV 600 V | ||
Battery Type Alkaline | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Weight 2.4kg | ||
Height 85mm | ||
Minimum Operating Temperature 0°C | ||
Dimensions 300 x 230 x 85mm | ||
Power Source Battery | ||
Width 230mm | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- FR
FC30006 Phase and feeder live identifier
This FC3006 can be used by a single operator for mapping customer phase and feeder connection in 5 seconds.
The Central Unit (CU) is connected to all the outgoing lines on a supply substation
The Line Unit (LU), connected to any points of the network (customer, connection box, …), automatically provides you with all the useful information
Local voltage measurement
Phase indication L1, L2 or L3
Feeder or circuit from 1 to 6
Substation. (CU code.) From 1 to 8
Didactic operating mode on the Central Unit
The Line Unit (LU), connected to any points of the network (customer, connection box, …), automatically provides you with all the useful information
Local voltage measurement
Phase indication L1, L2 or L3
Feeder or circuit from 1 to 6
Substation. (CU code.) From 1 to 8
Didactic operating mode on the Central Unit
