- RS Stock No.:
- 785-7907
- Mfr. Part No.:
- KT63
- Manufacturer:
- Kewtech Corporation
Discontinued product
- RS Stock No.:
- 785-7907
- Mfr. Part No.:
- KT63
- Manufacturer:
- Kewtech Corporation
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kewtech Corporation Electrical Tester
The Kewtech Corporation electrical installation tester is multifunction 5 in 1, 17th edition tester. It is for electricians wanting to test and certify electrical installations. The KT63 multifunction tester offers a variety of tests including continuity, insulation, auto RCD, and non-trip loop testing, all in compliance with Part P and BS7671 regulations. The KT63 tester provides simple test selection and operation functions with a large screen for clear display of test results. Additional features including a hands-free testing mode make this a fast and accurate multifunction tester that is an affordable option for installers and commissioning engineers.
Features and Benefits
Easy to use
New anti-trip technology loop test for full no trip loop testing on RCDs of all types.
Low susceptibility of RCD uplift and noise interference
Displays PFC/PSCat the same time as loop reading
250 / 500 / 1000V insulation test with auto discharge
Test leads auto-null for continuity mode
RCD auto test mode for 30mA RCDs
RCD ramp test function
End of line calibration certificate included
Hand-free mode controlled by separate button
Single rotary dial for function selection
Mains polarity test
New anti-trip technology loop test for full no trip loop testing on RCDs of all types.
Low susceptibility of RCD uplift and noise interference
Displays PFC/PSCat the same time as loop reading
250 / 500 / 1000V insulation test with auto discharge
Test leads auto-null for continuity mode
RCD auto test mode for 30mA RCDs
RCD ramp test function
End of line calibration certificate included
Hand-free mode controlled by separate button
Single rotary dial for function selection
Mains polarity test
Applications
Commercial
Domestic
Domestic
Certifications
IP54 rated
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | 3 Wire |
Automatic RCD Test | Yes |
Model Number p | KT63 |
RCD Ramp Test | Yes |
Non-Tripping | Yes |
Insulation Test Voltage | 1000V dc |
Maximum Voltage Measurement | 250V |
Test Type | Continuity |
Continuity Test Current | 200mA |
RCD Test Type | AC Type |
Test Standards | BS 7671 |
IP Rating | IP54 |
Power Source | Battery |
Minimum Continuity Resistance | 9.99Ω |
Maximum Continuity Resistance | 1999Ω |