SAM 913-T3 Multimeter Kit, 1000V No
- RS Stock No.:
- 282-8827
- Mfr. Part No.:
- 913-T3
- Manufacturer:
- SAM
Temporarily out of stock -back order for despatch 19/07/2024, delivery within 5 working days from despatch date
Price Each
SGD338.21
(exc. GST)
SGD368.65
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD338.21 |
- RS Stock No.:
- 282-8827
- Mfr. Part No.:
- 913-T3
- Manufacturer:
- SAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The SAM Universal Tester Mustimeter is a versatile 2 Pole voltage tester designed for a wide voltage range from 6V to 1,000V, with a CAT IV 1,000 V rating for safety. Featuring a clear display graduated by LEDs and providing both visual and audible indica
IP65 degree of protection
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | 2 Wire |
Automatic RCD Test | No |
Model Number p | 913-T3 |
RCD Ramp Test | No |
Insulation Test Voltage | 1000V |
Earth Resistance Measurement | No |