Metrel MW9655 Electrical Tester, 1000V , Earth Resistance Measurement
- RS Stock No.:
- 123-8206
- Mfr. Part No.:
- MW9655
- Manufacturer:
- Metrel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8206
- Mfr. Part No.:
- MW9655
- Manufacturer:
- Metrel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrel | |
| Loop Impedance Test Type | 3 Wire | |
| Automatic RCD Test | Yes | |
| Model Number p | MW9655 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1000V | |
| Maximum Voltage Measurement | 550V | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Continuity Test Current | 200mA | |
| Test Standards | AS/NZ 3017, BS 7671, CEI 64.8, EN 61008, EN 61009, HD 384, IEC/EN 60364-4-41, VDE 413 | |
| Maximum Continuity Resistance | 1999Ω | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Weight | 1.3kg | |
| Length | 230mm | |
| Safety Category Voltage | 300 V, 600 V, 1000 V | |
| Dimensions | 230 x 115 x 103mm | |
| Safety Category | CAT II 1000 V, CAT III 600 V, CAT IV 300 V | |
| Minimum Continuity Resistance | 0Ω | |
| Width | 115mm | |
| Battery Type | AA | |
| Power Source | Battery | |
| Height | 103mm | |
| Select all | ||
|---|---|---|
Brand Metrel | ||
Loop Impedance Test Type 3 Wire | ||
Automatic RCD Test Yes | ||
Model Number p MW9655 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1000V | ||
Maximum Voltage Measurement 550V | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Continuity Test Current 200mA | ||
Test Standards AS/NZ 3017, BS 7671, CEI 64.8, EN 61008, EN 61009, HD 384, IEC/EN 60364-4-41, VDE 413 | ||
Maximum Continuity Resistance 1999Ω | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Weight 1.3kg | ||
Length 230mm | ||
Safety Category Voltage 300 V, 600 V, 1000 V | ||
Dimensions 230 x 115 x 103mm | ||
Safety Category CAT II 1000 V, CAT III 600 V, CAT IV 300 V | ||
Minimum Continuity Resistance 0Ω | ||
Width 115mm | ||
Battery Type AA | ||
Power Source Battery | ||
Height 103mm | ||
Non Compliant
- COO (Country of Origin):
- SI
