- RS Stock No.:
- 211-9087
- Mfr. Part No.:
- 6XV1830-0EU10
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD3,555.62
(exc. GST)
SGD3,875.63
(inc. GST)
Units | Per unit |
1 + | SGD3,555.62 |
- RS Stock No.:
- 211-9087
- Mfr. Part No.:
- 6XV1830-0EU10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The Siemens 6XV1830-0EU10 is a PROFIBUS FC Standard Cable, bus cable 2-wire, shielded special configuration for quick assembly, Delivery unit: 1000 m
UV radiation resistant
Silicon-free
Silicon-free
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Screened/Unscreened | Screened |
Length | 1000m |
Shield Type | Aluminium Foil, Tinned Copper Braid |
Sheath Colour | Violet |
Cable Type | PROFIBUS |
Outer Diameter | 8mm |
Outer Sheath Material | PVC |
Characteristic Impedance | 150 Ω |
Series | 6XV18 |
Shielded/Unshielded | Shielded |
Voltage Rating | 100 V |
Standards Met | CE, RoHS Compliant |