Siretta TANGO16/6M/LL/SMAM/SMAM/RP/S/26 Dome Multiband Antenna with SMA, SMA RP Connector, 2G (GSM/GPRS), 3G (UTMS),
- RS Stock No.:
- 140-8053
- Mfr. Part No.:
- TANGO16/6M/LL/SMAM/SMAM/RP/S/26
- Manufacturer:
- Siretta
Discontinued product
- RS Stock No.:
- 140-8053
- Mfr. Part No.:
- TANGO16/6M/LL/SMAM/SMAM/RP/S/26
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TANGO 16 Combined GSM/GPRS/3G/ISM/GPS Antenna, Siretta
The TANGO 16 antenna family are an IP67 rated and fully weatherproof combination GSM/GPS, 3G, ISM antenna intended for outdoor equipment. They are mounted using an M12 stud and the housing measures 50 mm in diameter and stands 48 mm tall. A rubber O-Ring ensure no water ingress.
The antenna has a GSM gain of 1.95 dBi and the GPS antenna has an LNA gain of 28 dB.
Available with two cable lengths:
TANGO16/3M/SMAM/SMAM/S/S/26 - 3 metre cable (RS 124-8707)
TANGO16/5M/SMAM/SMAM/S/S/26 - 5 metre cable (RS 124-8708)
The antenna has a GSM gain of 1.95 dBi and the GPS antenna has an LNA gain of 28 dB.
Available with two cable lengths:
TANGO16/3M/SMAM/SMAM/S/S/26 - 3 metre cable (RS 124-8707)
TANGO16/5M/SMAM/SMAM/S/S/26 - 5 metre cable (RS 124-8708)
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
GSM Gain (peak): 1.95 dBi
3G Gain: 2.33 dBi
ISM Gain: 1.5 dBi to 2 dBi
GPS Gain: 28 dB
VSWR: <1.5
GSM Polarisation: Linear
GPS Polarisation: RHCP
Protection: IP67 Rated
Cable: 2 x RG174 coaxial cable
Connectors: 2 x SMA Male
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)
868 MHz, 915 MHz (ISM)
1575.42 MHz (GPS)
Impedance: 50 Ω
GSM Gain (peak): 1.95 dBi
3G Gain: 2.33 dBi
ISM Gain: 1.5 dBi to 2 dBi
GPS Gain: 28 dB
VSWR: <1.5
GSM Polarisation: Linear
GPS Polarisation: RHCP
Protection: IP67 Rated
Cable: 2 x RG174 coaxial cable
Connectors: 2 x SMA Male
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)
868 MHz, 915 MHz (ISM)
1575.42 MHz (GPS)
Multi-band Antennas, Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), ISM Band |
Frequency Range | 850 MHz, 900 MHz, 1575.42 MHz, 1800 MHz, 1900 MHz |
Connector Type | SMA, SMA RP |
Antenna Mounting Type | Through Hole/Bolted |
Internal/External | External |
Gain | 2dBi |
Antenna Physical Form | Dome |
Series | TANGO 16 |
Lead Length | 6m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Connector Gender | Male |