- RS Stock No.:
- 170-1396
- Mfr. Part No.:
- B65545B0009X000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 31/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 500)
SGD5.16
(exc. GST)
SGD5.62
(inc. GST)
Units | Per unit | Per Reel* |
500 + | SGD5.16 | SGD2,580.00 |
*price indicative |
- RS Stock No.:
- 170-1396
- Mfr. Part No.:
- B65545B0009X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS P14/8 Horizontal Mounting Assembly
EPCOS P14/8 horizontal mounting assembly consists of a terminal carrier and a yoke for snap in connection. Made of GFR polyterephthalate UL 94 V-0, insulation class to IEC60085, operating temperature to 155°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Spring Yoke |
For Use With | P 14 x 8 Core |
Overall Dimensions | 16.3 x 15.1 x 11.3mm |
Overall Depth | 11.3mm |
Material | Tinned Nickel Silver |
Overall Width | 15.1mm |
Overall Length | 16.3mm |