- RS Stock No.:
- 218-1801
- Mfr. Part No.:
- 3VA9131-0WD30
- Manufacturer:
- Siemens
18 In Global stock for delivery within 4 working day(s)
21 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD27.06
(exc. GST)
SGD29.50
(inc. GST)
Units | Per unit |
1 + | SGD27.06 |
- RS Stock No.:
- 218-1801
- Mfr. Part No.:
- 3VA9131-0WD30
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens terminal cover has 3-pole 1 unit accessory and is used for 3VA4/5 125 series.
No. of pins 3-pin
EAC certified
EAC certified
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | 3VA4/5 125 |
Range | SENTRON 3VA9 |