- RS Stock No.:
- 202-7099
- Mfr. Part No.:
- 5ST3770-0HG
- Manufacturer:
- Siemens
10 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
SGD18.485
(exc. GST)
SGD20.149
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD18.485 | SGD184.85 |
*price indicative |
- RS Stock No.:
- 202-7099
- Mfr. Part No.:
- 5ST3770-0HG
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens connecting terminal for pin Busbar has current rate is 160 A and its net weight is 30.8g. Its maximum tightening torque is 5.5 N·m.
Its height is 28.5 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Connecting Terminals |
Range | SENTRON |
For Use With | Pin Busbars |