SAUTER REGULATION 24V 2 Port Motorised Valve, DN 50 Pipe Size, 25 bar

Subtotal (1 unit)*

SGD1,205.55

(exc. GST)

SGD1,314.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,205.55

*price indicative

RS Stock No.:
274-069
Mfr. Part No.:
VDL050F201
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 50

Product Type

Motorised Valve

Number of Ports

2

Maximum Operating Pressure

25 bar

Supply Voltage

24V

Body Material

Stainless Steel, Brass

Standards/Approvals

EN 764, EN 60534, EN 1333

The SAUTER REGULATION 2 Way Regulating Valve for dynamic hydronic balancing is a compact regulating valve. It optimizes energy use by supplying downstream consumers correctly and reducing temperature variations in rooms. The regulating valve comes with three functions control, reset maximum volume flow and automatic flow regulation.

Easy to preset the max required volume flow

Valve is closed when the spindle is moved in

Closing procedure against the pressure

Slight adaptation of the proven SAUTER actuator technology

Flat sealing regulating valve

Differential pressure across the control unit is kept constant

Valve body and plug made of dezincification resistant brass

Stainless steel spindle

Related links