Better World
Siemens 7 → 10 A SIRIUS 3RV Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3875
- Mfr. Part No.:
- 3RV2011-1JA25
- Manufacturer:
- Siemens
Price Each**
SGD314.12
(exc. GST)
SGD342.39
(inc. GST)
5 In stock for delivery within 5 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD314.12 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Siemens 7 → 10 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 7 → 10 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 10 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 1.1 → 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 0.35 → 0.5 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 0.18 → 0.25 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 1.4 → 2 A SIRIUS 3RV Motor Protection Circuit Breaker
- Siemens 0.45 → 0.63 A SIRIUS 3RV Motor Protection Circuit Breaker