- RS Stock No.:
- 828-9999
- Mfr. Part No.:
- L6229PD
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 828-9999
- Mfr. Part No.:
- L6229PD
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Three Phase BLDC Motor Drivers, STMicroelectronics
The Brushless DC Motor Drivers include power drivers in a 3 phase bridge configuration. The ICs integrate decoding logic for Hall-effect sensors and a PWM current controller to drive autonomously a BLDC motor with microcontroller commands.
A robust and reliable electronic design can depend on the build-in circuit protection and diagnostic features from over-temperature, overcurrent and under-voltage conditions.
A robust and reliable electronic design can depend on the build-in circuit protection and diagnostic features from over-temperature, overcurrent and under-voltage conditions.
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 1.4A |
Maximum Collector Emitter Voltage | 52 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Supply Voltage | 52 V |
Pin Count | 24 |
Minimum Operating Supply Voltage | 8 V |
Typical Switching Frequency | 100kHz |
Height | 2.35mm |
Width | 7.6mm |
Length | 15.6mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 15.6 x 7.6 x 2.35mm |