- RS Stock No.:
- 770-3781
- Mfr. Part No.:
- TB62218AFNG(OC8,EL
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 770-3781
- Mfr. Part No.:
- TB62218AFNG(OC8,EL
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 2A |
Maximum Collector Emitter Voltage | 40 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Maximum Operating Supply Voltage | 5.25 V |
Pin Count | 48 |
Minimum Operating Supply Voltage | 4.75 V |
Dimensions | 12.5 x 6.1 x 1mm |
Maximum Operating Temperature | +85 °C |
Height | 1mm |
Length | 12.5mm |
Minimum Operating Temperature | -20 °C |
Width | 6.1mm |