- RS Stock No.:
- 770-3719
- Mfr. Part No.:
- TB6562AFG(O,8,EL)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 770-3719
- Mfr. Part No.:
- TB6562AFG(O,8,EL)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 40 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 34 V |
Pin Count | 30 |
Minimum Operating Supply Voltage | 10 V |
Typical Switching Frequency | 110kHz |
Length | 15.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
Height | 2.3mm |
Width | 7.5mm |
Dimensions | 15.9 x 7.5 x 2.3mm |