- RS Stock No.:
- 770-3709
- Mfr. Part No.:
- TB6562ANG(O,8)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 770-3709
- Mfr. Part No.:
- TB6562ANG(O,8)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 40 V |
Mounting Type | Through Hole |
Package Type | SDIP |
Pin Count | 24 |
Maximum Operating Supply Voltage | 34 V |
Minimum Operating Supply Voltage | 10 V |
Typical Switching Frequency | 110kHz |
Dimensions | 22.5 x 6.4 x 3.5mm |
Width | 6.4mm |
Height | 3.5mm |
Length | 22.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |