- RS Stock No.:
- 752-7085
- Mfr. Part No.:
- BA6506F-GE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7085
- Mfr. Part No.:
- BA6506F-GE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Motor Controllers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 2-phase Unipolar |
Maximum IGBT Collector Current | 70mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 4 V |
Dimensions | 5 x 4.4 x 1.5mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +100 °C |
Length | 5mm |
Height | 1.5mm |