Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Motor Driver ICs
ROHM BA5929FP-E2, BLDC Motor Driver IC 25-Pin, HSOP
RS Stock No.:
752-7029
Mfr. Part No.:
BA5929FP-E2
Manufacturer:
ROHM
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
752-7029
Mfr. Part No.:
BA5929FP-E2
Manufacturer:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
BA5929FP
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Attribute
Value
Motor Type
BLDC
Output Configuration
3-channel BTL
Mounting Type
Surface Mount
Package Type
HSOP
Pin Count
25
Maximum Operating Supply Voltage
13.2 V
Minimum Operating Supply Voltage
4.5 V
Height
1.9mm
Dimensions
13.6 x 5.4 x 1.9mm
Length
13.6mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-35 °C
Width
5.4mm