- RS Stock No.:
- 740-5392
- Mfr. Part No.:
- NJM2624AV-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5392
- Mfr. Part No.:
- NJM2624AV-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers, New Japan Radio
Motor Controllers & Drivers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 18 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Height | 1.15mm |
Minimum Operating Temperature | -25 °C |
Width | 4.4mm |