- RS Stock No.:
- 738-5424
- Mfr. Part No.:
- DRV8814PWP
- Manufacturer:
- Texas Instruments
2 In stock for delivery within 4 working days
Added
Price Each
SGD8.62
(exc. GST)
SGD9.40
(inc. GST)
Units | Per unit |
1 - 2 | SGD8.62 |
3 - 4 | SGD8.30 |
5 + | SGD7.78 |
- RS Stock No.:
- 738-5424
- Mfr. Part No.:
- DRV8814PWP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Brushed DC (BDC) Drivers with FETs, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 1.7A |
Maximum Collector Emitter Voltage | 45 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 28 |
Maximum Operating Supply Voltage | 45 V |
Minimum Operating Supply Voltage | 8 V |
Typical Switching Frequency | 50kHz |
Maximum Operating Temperature | +85 °C |
Dimensions | 9.8 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Length | 9.8mm |