- RS Stock No.:
- 738-5412
- Mfr. Part No.:
- DRV8812PWP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 738-5412
- Mfr. Part No.:
- DRV8812PWP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Stepper Drivers with FETs, Texas Instruments
A range of dedicated Stepper Motor Driver ICs from Texas Instruments.
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 1.1A |
Maximum Collector Emitter Voltage | 45 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 28 |
Maximum Operating Supply Voltage | 45 V |
Minimum Operating Supply Voltage | 8.2 V |
Typical Switching Frequency | 50kHz |
Inverter Power Rating | 4.46W |
Length | 9.8mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.8 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Temperature | +85 °C |