- RS Stock No.:
- 680-7172
- Mfr. Part No.:
- A3931KJPTR-T
- Manufacturer:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 680-7172
- Mfr. Part No.:
- A3931KJPTR-T
- Manufacturer:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum Collector Emitter Voltage | 50 V |
Mounting Type | Surface Mount |
Package Type | LQFP |
Maximum Operating Supply Voltage | 50 V |
Pin Count | 48 |
Minimum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1.4mm |
Width | 7mm |
Height | 1.4mm |
Maximum Operating Temperature | +150 °C |
Length | 7mm |