- RS Stock No.:
- 185-0325
- Mfr. Part No.:
- BD6423EFV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0325
- Mfr. Part No.:
- BD6423EFV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Stepper Motor Drivers, ROHM
BD6425EFV, BD6423EFV, BD6422EFV are a low power consumption PWM constant current-drive driver series of stepper motor with power supply's rated voltage of 45V and rated output current of 1.0A, 1.5A. For input interface, BD6425 / 6423EFV is CLK-IN drive mode and BD6422EFV is parallel IN drive mode. There are excitation modes of FULL STEP & HALF STEP (2 kinds), QUARTER STEP mode, and for current decay mode, four kinds of ratio of FAST DECAY & SLOW DECAY can be set, so the optimum control conditions for every motor can be realized. In addition, being able to drive with one system of power supply makes contribution to the set design's getting easy.
Low on-resistance DMOS, rated output current 1.0A
CLK-IN drive
QUARTER STEP
Power-saving function
Forward rotation & reverse rotation switching function
TSD(Thermal Shutdown) circuit
OCP(Over Current Protection) circuit
UVLO(Under Voltage Locked Out) circuit
Power ON reset function
Compact, thin-shape, and high heat dissipation package
Current decay mode selection(Mix decay)
One power supply system 45V
CLK-IN drive
QUARTER STEP
Power-saving function
Forward rotation & reverse rotation switching function
TSD(Thermal Shutdown) circuit
OCP(Over Current Protection) circuit
UVLO(Under Voltage Locked Out) circuit
Power ON reset function
Compact, thin-shape, and high heat dissipation package
Current decay mode selection(Mix decay)
One power supply system 45V
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper Motor |
Configuration | H Bridge |
Output Configuration | DMOS |
Maximum Output Current | 1 A, 1.5 A |
Maximum Supply Voltage | 45 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Maximum Operating Supply Voltage | 42 V |
Pin Count | 24 |
Minimum Operating Supply Voltage | 19 V |
Width | 5.6mm |
Product Height | 0.85mm |
Minimum Operating Temperature | -25 °C |
Height | 0.85mm |
Dimensions | 7.8 x 5.6 x 0.85mm |
Product Width | 5.6mm |
Maximum Operating Temperature | +85 °C |
Length | 7.8mm |
Product Length | 7.8mm |