- RS Stock No.:
- 177-5557
- Mfr. Part No.:
- A3979SLPTR-T
- Manufacturer:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 177-5557
- Mfr. Part No.:
- A3979SLPTR-T
- Manufacturer:
- Allegro Microsystems
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 2.5A |
Maximum Collector Emitter Voltage | 35 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 28 |
Minimum Operating Supply Voltage | 3 V |
Width | 4.4mm |
Minimum Operating Temperature | -20 °C |
Dimensions | 9.7 x 4.4 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Height | 1.05mm |
Length | 9.7mm |