- RS Stock No.:
- 146-4494
- Mfr. Part No.:
- A5995GEVSR-T
- Manufacturer:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 146-4494
- Mfr. Part No.:
- A5995GEVSR-T
- Manufacturer:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The A5995 is designed to operate at voltages up to 40 V while driving two DC motors at currents up to 3.2 A. The A5995 includes a fixed off-time pulse-width modulation (PWM) regulator for current control. The DC motors are controlled using standard PHASE and ENABLE signals. Fast or slow current decay is selected via the MODE pin.|Internal synchronous rectification control circuitry is provided to improve power dissipation during PWM operation.
40 V output rating
Two 3.2 A DC motor drivers
Synchronous rectification
Internal undervoltage lockout (UVLO)
Thermal shutdown circuitry
Crossover-current protection
Very thin profile QFN package
Overcurrent protection
Low-power sleep mode
3.3 and 5 V compatible logic supply
Two 3.2 A DC motor drivers
Synchronous rectification
Internal undervoltage lockout (UVLO)
Thermal shutdown circuitry
Crossover-current protection
Very thin profile QFN package
Overcurrent protection
Low-power sleep mode
3.3 and 5 V compatible logic supply
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Configuration | Dual |
Output Configuration | Full Bridge |
Maximum Output Current | 3.2A |
Maximum Supply Voltage | 40 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 36 |
Maximum Operating Supply Voltage | 40 V |
Minimum Operating Supply Voltage | -0.5 V |
Series | A5995 |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Width | 6mm |
Dimensions | 6 x 6 x 0.9mm |
Product Width | 6mm |
Maximum Operating Temperature | +105 °C |
Product Height | 0.9mm |
Length | 6mm |
Product Length | 6mm |